text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16N65M5

N-Channel 650 V 0.299 Ohm Surface Mount MDmesh™ V Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.299Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 45nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,175.00
USD
Quantity
Unit Price
2,500+
$2.07
Product Variant Information section