text.skipToContent text.skipToNavigation

Manufacturer Part #

STD20NF06LT4

STD20NF06 Series 60 V 0.040 Ohm 24 A N-Channel STripFET™ II Power Mosfet -DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD20NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 13nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.48
5,000
$0.475
7,500
$0.47
12,500+
$0.46