text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2LN60K3

N-Channel 600 V 2 A 4.5 Ohm Surface Mount SuperMESH3™ Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
STMicroelectronics STD2LN60K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500
$0.82
5,000
$0.81
7,500
$0.805
10,000+
$0.795
Product Variant Information section