text.skipToContent text.skipToNavigation

Manufacturer Part #

STD30N6LF6AG

N-Channel 60 V 25 mOhm 40 W SMT STripFET™ F6 Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD30N6LF6AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 56ns
Rise Time: 19ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 1320pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000
$0.645
7,500
$0.64
10,000
$0.635
12,500+
$0.625
Product Variant Information section