text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3NK60Z-1

STD3NK60Z Series 600 V 2.4 A 3.6 Ohm Zener-Protected SuperMESH™Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD3NK60Z-1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 11.8nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
3000
Total
$16.88
USD
Quantity
Unit Price
75
$0.225
9,000+
$0.22
Product Variant Information section