text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N52K3

N-Channel 525 V 1.5 Ohm Surface Mount SuperMesh III Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N52K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 525V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STD5N52K3 is a N-channel SuperMESH™ Power MOSFET. These devices are made using the SuperMESH3™ Power MOSFET technology that is obtained via improvements applied to STMicroelectronics’ SuperMESH™ technology combined with a new optimized vertical structure.

The resulting product has an extremely low on-resistance, superior dynamic performance and high avalanche capability, making it especially suitable for the most demanding applications. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.

Features:

  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Very low intrinsic capacitance
  • Gate charge minimized
  • Zener-Protected

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500
$1.28
5,000+
$1.27
Product Variant Information section