text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N52U

N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N52U - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 525V
Drain-Source On Resistance-Max: 1.28Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 16.9nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD5N52U is a N-channel UltraFASTmesh™ Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.

These devices are N-channel Power MOSFETs developed using UltraFASTmesh™ technology, which combines the advantages of reduced onresistance, Zener gate protection and very high dv/dt capability with an enhanced fast body-drain recovery diode. 

Features:

  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Very low intrinsic capacitance
  • Gate charge minimized
  • Zener-Protected

Applications:

  • Switching applications
    • High voltage inverters specific fo LCD TV
    • Lighting full bridge topology
    • Motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000
$0.575
7,500
$0.57
10,000
$0.565
12,500+
$0.56
Product Variant Information section