text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5NK40Z-1

N-Channel 400 V 1.8 Ohm SuperMESH™Power MOSFET - IPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5NK40Z-1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 17nC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,170.00
USD
Quantity
Unit Price
3,000+
$1.39
Product Variant Information section