text.skipToContent text.skipToNavigation

Manufacturer Part #

STD6N95K5

N-Channel 950 V 1.25 Ω Zener-protected SuperMESH™ 5 Power Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD6N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 1.25Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 33ns
Rise Time: 12ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 450pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Unit Price
2,500+
$1.78
Product Variant Information section