text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7NK40ZT4

N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics STD7NK40ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 70|W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.4A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 30ns
Rise Time: 15ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 535pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD7NK40ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 0.85 O
  • Extremely high dv/dt Capability
  • 100% Avalanche Tested
  • Gate Charge Minimized
  • Very low intrinsic capacitances
  • Very good manufacturing Repeatibility

Applications:

  • High Current,High Speeed Switching
  • Ideal for OFF-LINE Power Supplies, Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section