text.skipToContent text.skipToNavigation

Manufacturer Part #

STD80N4F6

STD80N4F6 40 V 6 mΩ 36 nC -Channel STripFET Power Mosfet - TO-252 (DPAK)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD80N4F6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 10.5ns
Turn-off Delay Time: 46.1ns
Rise Time: 7.6ns
Fall Time: 11.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 2150pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,250.00
USD
Quantity
Unit Price
2,500
$1.30
5,000+
$1.28
Product Variant Information section