text.skipToContent text.skipToNavigation

Manufacturer Part #

STD8N65M5

N-Channel 710 V 0.6 Ohm MDmesh V Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD8N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 15nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,750.00
USD
Quantity
Unit Price
2,500+
$2.70
Product Variant Information section