text.skipToContent text.skipToNavigation

Manufacturer Part #

STD8NF25

N-Channel 250 V 420 mOhm 16 nC Surface Mount StipFET II Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD8NF25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 72W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 26ns
Rise Time: 10ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 500pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
10,000
$0.325
12,500+
$0.32