text.skipToContent text.skipToNavigation

Manufacturer Part #

STD96N3LLH6

30 V 0.0037 Ohm 80 A N-Channel STripFET™ VI DeepGATE™ Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD96N3LLH6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 20nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,737.50
USD
Quantity
Unit Price
2,500
$0.695
5,000
$0.685
7,500
$0.68
12,500+
$0.665
Product Variant Information section