text.skipToContent text.skipToNavigation

Manufacturer Part #

STD9N60M2

600 V 0.72 Ohm typ., 5.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD9N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.78Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 10nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
15
$1.16
75
$1.14
250
$1.12
1,250+
$1.09
Product Variant Information section