text.skipToContent text.skipToNavigation

Manufacturer Part #

STDLED625H

N-Channel 620 V 4.5 A 2 Ohm Surface Mount Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1331
Product Specification Section
STMicroelectronics STDLED625H - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 23nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,312.50
USD
Quantity
Unit Price
2,500
$0.925
5,000
$0.915
7,500+
$0.90
Product Variant Information section