text.skipToContent text.skipToNavigation

Manufacturer Part #

STDV3055L104T4G

60 V 12 A 104 mOhm Surface Mount N-Channel Power Mosfet - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
onsemi STDV3055L104T4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 104mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 7.4nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 12A
Turn-on Delay Time: 9.2ns
Turn-off Delay Time: 19ns
Rise Time: 104ns
Fall Time: 40.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Height - Max: 2.38mm
Length: 6.73mm
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500
$0.42
12,500+
$0.41
Product Variant Information section