text.skipToContent text.skipToNavigation

Manufacturer Part #

STE53NC50

N-Channel 500 V 0.08 Ω PowerMesh II MosFet - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STE53NC50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 460|W
Qg Gate Charge: 434nC
Package Style:  ISOTOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$4,871.00
USD
Quantity
Unit Price
10
$49.71
30
$49.23
40
$49.11
100
$48.71
150+
$48.32