text.skipToContent text.skipToNavigation

Manufacturer Part #

STF100N10F7

100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF100N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 61nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000
$1.39
2,000
$1.38
4,000
$1.37
5,000+
$1.36
Product Variant Information section