text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10N105K5

1050 V 1 Ohm typ., 6 A N-Channel MDmesh™ K5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 21.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,400.00
USD
Quantity
Unit Price
50
$1.44
200
$1.42
750
$1.40
1,500
$1.39
3,750+
$1.36
Product Variant Information section