text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10N60M2

N-Channel 600 V 600 mOhm Flange Mount MDmesh II Plus Power Mosfet -TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 13.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7.5A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 32.5ns
Rise Time: 8ns
Fall Time: 13.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 400pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,780.00
USD
Quantity
Unit Price
1,000
$1.40
2,000
$1.39
3,000
$1.38
5,000+
$1.36
Product Variant Information section