text.skipToContent text.skipToNavigation

Manufacturer Part #

STF11NM50N

N-Channel 500 V 470 mΩ 19 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF11NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 470mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 19nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,570.00
USD
Quantity
Unit Price
50
$1.61
200
$1.59
750
$1.57
1,500
$1.56
3,750+
$1.53
Product Variant Information section