text.skipToContent text.skipToNavigation

Manufacturer Part #

STF11NM80

N-Channel 800 V 0.4 Ω MDMesh Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF11NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 35|W
Qg Gate Charge: 43.6nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,190.00
USD
Quantity
Unit Price
50
$5.28
150
$5.24
250
$5.22
750
$5.19
1,250+
$5.15
Product Variant Information section