text.skipToContent text.skipToNavigation

Manufacturer Part #

STF12N50M2

STF12N50M2 Series 500 V 0.38 Ohm 10 A N-Ch MDmesh II Plus™ Low Qg Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF12N50M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 85|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,220.00
USD
Quantity
Unit Price
50
$1.15
200
$1.13
750
$1.12
2,000
$1.11
5,000+
$1.09
Product Variant Information section