text.skipToContent text.skipToNavigation

Manufacturer Part #

STF18NM80

N-Channel 800 V 295 mOhm 40 W MDmesh™ Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF18NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 295mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 70nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,320.00
USD
Quantity
Unit Price
50
$4.48
150
$4.42
250
$4.39
1,000
$4.32
1,500+
$4.27
Product Variant Information section