text.skipToContent text.skipToNavigation

Manufacturer Part #

STF19NF20

STF Series 200 V 15 A 0.16 Ohm Through Hole N-Ch Power MOSFET - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF19NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 11.5ns
Turn-off Delay Time: 19ns
Rise Time: 22ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 800pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,680.00
USD
Quantity
Unit Price
50
$0.60
250
$0.585
1,250
$0.565
2,500
$0.56
7,500+
$0.54
Product Variant Information section