text.skipToContent text.skipToNavigation

Manufacturer Part #

STF20NF20

N-channel 200 V, 0.10 Ω, 18 A low gate charge STripFET™ Power Mosfet- TO-220FP.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF20NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 28nC
Package Style:  TO-220FP (TO-220FPAB)
Features & Applications

The STF20NF20 is a N-channel low gate charge STripFET™ Power MOSFET.

It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a TO-220FP Package. 

Features:

  • Exceptional dv/dt capability
  • Low gate charge
  • 100% avalanche tested

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section