Manufacturer Part #
STF23NM50N
Single N-Channel 500 V 0.19 Ohm 45 nC 30 W Silicon Flange Mount Mosfet TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF23NM50N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STF23NM50N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 0.19Ω |
| Rated Power Dissipation: | 30W |
| Qg Gate Charge: | 45nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 6.6ns |
| Turn-off Delay Time: | 71ns |
| Rise Time: | 19ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 16.4mm |
| Length: | 10.4mm |
| Input Capacitance: | 1330pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$2.74
200
$2.70
500
$2.67
1,250
$2.64
2,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole