text.skipToContent text.skipToNavigation

Manufacturer Part #

STF24NM60N

N-Channel 600 V 190 mOhm MDmesh™ II Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF24NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 46nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,410.00
USD
Quantity
Unit Price
50
$4.57
150
$4.51
250
$4.48
1,000
$4.41
1,500+
$4.36
Product Variant Information section