text.skipToContent text.skipToNavigation

Manufacturer Part #

STF28N65M2

N-Channel 650 V 180 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF28N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 59ns
Rise Time: 10ns
Fall Time: 8.8ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1440pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,480.00
USD
Quantity
Unit Price
1,000
$2.48
2,000
$2.46
3,000+
$2.44
Product Variant Information section