text.skipToContent text.skipToNavigation

Manufacturer Part #

STF2N80K5

N-Channel 800 V 2 A 4.5 Ohm SuperMESH 5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF2N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 9.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,760.00
USD
Quantity
Unit Price
50
$0.945
200
$0.92
1,000
$0.895
2,000
$0.88
6,250+
$0.85
Product Variant Information section