text.skipToContent text.skipToNavigation

Manufacturer Part #

STF2N95K5

Single N-Channel 950 V 5 Ohm 10 nC 20 W Silicon Flange Mount Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics STF2N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 5Ω
Rated Power Dissipation: 20W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 20.5ns
Rise Time: 13.5ns
Fall Time: 32.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 105pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$54.00
USD
Quantity
Unit Price
50
$1.08
200
$1.05
750
$1.02
2,000
$1.00
5,000+
$0.965
Product Variant Information section