text.skipToContent text.skipToNavigation

Manufacturer Part #

STF33N60DM2

N-Channel 650 V 130 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2345
Product Specification Section
STMicroelectronics STF33N60DM2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 24A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 62ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1870pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Unit Price
1,000
$2.04
2,000
$2.03
3,000
$2.02
4,000+
$2.00