text.skipToContent text.skipToNavigation

Manufacturer Part #

STF34N65M5

STx34N65M5 Series 650 V .11 Ohm N-Channel MDmesh V Power MOSFET - TO-220FP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF34N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 62.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 28A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 2700pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,290.00
USD
Quantity
Unit Price
1,000+
$6.29
Product Variant Information section