text.skipToContent text.skipToNavigation

Manufacturer Part #

STF35N60DM2

N-Channel 600 V 110 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF35N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 40W
Qg Gate Charge: 54nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 28A
Turn-on Delay Time: 21.2ns
Turn-off Delay Time: 68ns
Rise Time: 17ns
Fall Time: 10.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 2400pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,020.00
USD
Quantity
Unit Price
1,000+
$4.02
Product Variant Information section