text.skipToContent text.skipToNavigation

Manufacturer Part #

STF3N80K5

N-Channel 800 V 2.5 A 3.5 Ohm SuperMESH 5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics STF3N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 9.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$74.00
USD
Quantity
Unit Price
50
$1.48
200
$1.46
750
$1.44
1,500
$1.43
3,750+
$1.41
Product Variant Information section