text.skipToContent text.skipToNavigation

Manufacturer Part #

STF42N65M5

N-Channel 650 V 79 mOhm 40 W MDmesh V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF42N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 79mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 100nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STF42N65M5 is a N-channel MDmesh™ V Power MOSFET. MDmesh™ V is a revolutionary Power MOSFET technology based on an innovative proprietary vertical process, which is combined with STMicroelectronics’ well-known PowerMESH™ horizontal layout structure.

The resulting product has extremely low on-resistance, which is unmatched among silicon-based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiencies.

Features:

  • TO-220 worldwide best RDS(on)
  • Higher VDSS rating
  • High dv/dt capability
  • Excellent switching performance
  • Easy to drive
  • 100% avalanche tested

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$8,060.00
USD
Quantity
Unit Price
50
$8.24
150
$8.17
200
$8.16
500
$8.11
750+
$8.06
Product Variant Information section