text.skipToContent text.skipToNavigation

Manufacturer Part #

STF43N60DM2

N-Channel 600 V 0.093 Ohm 40 W MDmesh DM2 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
STMicroelectronics STF43N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 93mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 34A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 85ns
Rise Time: 27ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 2500pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.66
USD
Quantity
Unit Price
1
$2.66
25
$2.61
100
$2.57
300
$2.54
1,250+
$2.46
Product Variant Information section