text.skipToContent text.skipToNavigation

Manufacturer Part #

STF4N80K5

TO 220 ISO FULL PACK IN LINE

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 10.5nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$640.00
USD
Quantity
Web Price
50
$0.76
200
$0.665
750
$0.64
2,000
$0.625
5,000+
$0.61
Product Variant Information section