text.skipToContent text.skipToNavigation

Manufacturer Part #

STF57N65M5

650 V 0.056 Ohm typ., 42 A N-Channel MDmesh™ V Power Mosfet - 220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
STMicroelectronics STF57N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 98nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
332,050
USA:
332,050
243,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$627.00
USD
Quantity
Unit Price
50
$12.54
100
$12.48
200
$12.41
250
$12.40
750+
$12.27
Product Variant Information section