text.skipToContent text.skipToNavigation

Manufacturer Part #

STF5N95K5

N-Channel 950 V 3.5 A 2.5 Ohm SuperMESH 5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF5N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 12.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$860.00
USD
Quantity
Unit Price
50
$0.915
200
$0.89
1,000
$0.86
2,000
$0.85
6,250+
$0.82
Product Variant Information section