text.skipToContent text.skipToNavigation

Manufacturer Part #

STF6N80K5

N-Channel 800 V 4.5 A 1.6 Ohm SuperMESH 5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF6N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 13nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,380.00
USD
Quantity
Unit Price
50
$2.44
200
$2.41
500
$2.38
1,250
$2.36
2,000+
$2.32
Product Variant Information section