text.skipToContent text.skipToNavigation

Manufacturer Part #

STF8N80K5

N-Channel 800 V 6 A 0.95 Ohm Zener-protected Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF8N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 16.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
20
$1.96
100
$1.92
300
$1.90
750
$1.88
2,000+
$1.84
Product Variant Information section