text.skipToContent text.skipToNavigation

Manufacturer Part #

STFH10N60M2

N-Channel 600 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1618
Product Specification Section
STMicroelectronics STFH10N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 13.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7.5A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 32.5ns
Rise Time: 8ns
Fall Time: 13.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 400pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
920
USA:
920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
50
$0.67
250
$0.65
1,000
$0.63
4,000+
$0.60
Product Variant Information section