text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW4N150

N-Channel 1500 V 7 Ohm PowerMESH Power MosFet - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2420
Product Specification Section
STMicroelectronics STFW4N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 63|W
Qg Gate Charge: 30nC
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,610
Singapore:
2,610
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$88.80
USD
Quantity
Unit Price
30
$2.96
90
$2.92
300
$2.88
600
$2.85
1,200+
$2.81