Manufacturer Part #
STL115N10F7AG
N-Channel 100 V 6 mOhm 72.5 nC 136 W SMT STripFET™ F7 Power Mosfet - PowerFLAT™
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
STMicroelectronics STL115N10F7AG - Product Specification
STMicroelectronics STL115N10F7AG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6MΩ |
| Rated Power Dissipation: | 136W |
| Qg Gate Charge: | 72.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 107A |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 48ns |
| Rise Time: | 38ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Technology: | Si |
| Height - Max: | 0.95mm |
| Length: | 5.1mm |
| Input Capacitance: | 5600pF |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$1.09
6,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount