text.skipToContent text.skipToNavigation

Manufacturer Part #

STL120N8F7

N-Channel 80 V 4.4 mOhm Surface Mount STripFET™ F7 Power Mosfet-PowerFlat-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL120N8F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 34.5ns
Turn-off Delay Time: 60ns
Rise Time: 16.8ns
Fall Time: 15.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 4600pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,930.00
USD
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section