text.skipToContent text.skipToNavigation

Manufacturer Part #

STL12N65M5

N-Channel 650 V 8.5 A 0.53 Ω Power Mosfet - PowerFLAT 5x6 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1339
Product Specification Section
STMicroelectronics STL12N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 530mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 17nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
3,000
$1.02
6,000+
$1.00
Product Variant Information section