text.skipToContent text.skipToNavigation

Manufacturer Part #

STL15DN4F5

POWERFLAT 5X6 DOUBLE ISLAND

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL15DN4F5 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 25nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section