text.skipToContent text.skipToNavigation

Manufacturer Part #

STL18N65M5

650 V 0.215 Ohm typ., 15 A N-Channel MDmesh™ V Power Mosfet - PowerFLAT™ 5x6 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL18N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 57|W
Qg Gate Charge: 31nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,270.00
USD
Quantity
Unit Price
3,000+
$2.09
Product Variant Information section